Essentra 005237000005 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.079inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005237000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.