The Skiffy female acetal connector has a 0.197inch outside diameter and 0.102inch inside diameter. It is made from acetal material and is available in a 1000 pack quantity. The connector is unthreaded and has a black color. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.197inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |