The Acetal Female Connector from Essentra features a natural color and unthreaded design with an inside diameter of 0.102inch and an outside diameter of 0.197inch. It has a length of 0.295inch and is made from Acetal material. The connector is available in a package quantity of 1000 pieces and is part of the Skiffy series.
Essentra 005246000005 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.295inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005246000005 to view detailed technical specifications.
No datasheet is available for this part.