Essentra's Skiffy series female-female acetal rod features a natural color and unthreaded design. The rod has an inside diameter of 0.102inch and an outside diameter of 0.197inch, with a length of 0.591inch. Available in quantities of 1000, this component is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.591inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |