The Skiffy series female connector from Essentra features a natural color and unthreaded design. It has an inside diameter of 0.102inch and an outside diameter of 0.197inch. The connector is made of acetal material and is available in a package quantity of 1000. It measures 0.787inch in length.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.787inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |