The Essentra 005277000005 is a female acetal connector with a natural color and unthreaded design. It features an inside diameter of 0.122inch and an outside diameter of 0.197inch, with a length of 0.118inch. Available in quantities of 1000, this connector is part of the Skiffy series from Essentra.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.122inch |
| Length | 0.118inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |