
The Skiffy series female-female acetal rod features a natural color and unthreaded design. It has an inside diameter of 0.122inch and an outside diameter of 0.197inch. The rod measures 0.591inch in length and is available in quantities of 1000. Made from acetal material, this component is suitable for various applications.
Essentra 005289000005 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.122inch |
| Length | 0.591inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005289000005 to view detailed technical specifications.
No datasheet is available for this part.