The Female Acetal Skiffy Connector is a 1000-pack component with an outside diameter of 0.197inch and an inside diameter of 0.122inch. It has a length of 0.787inch and is made of Acetal material. The connector is unthreaded and features a natural color.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.122inch |
| Length | 0.787inch |
| Material | Acetal |
| Outside Diameter | 0.197inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |