The Essentra Skiffy series polystyrene insulator features a black color, female gender, and an outside diameter of 0.236inch. It has an inside diameter of 0.134inch and a length of 0.118inch. The insulator is made of polystyrene material and is available in a package quantity of 500. It is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.134inch |
| Length | 0.118inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |