This black polystyrene insulator features a female design with an outside diameter of 0.236inch and an inside diameter of 0.134inch. It measures 0.197inch in length and is made from polystyrene material. Available in quantities of 500, this insulator is part of the Skiffy series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.134inch |
| Length | 0.197inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |