The Essentra 005372459914 is a female polystyrene insulator with a black color, 0.134inch inside diameter, 0.236inch outside diameter, and 0.315inch length. It is unthreaded and made from polystyrene material. The insulator is available in a package quantity of 500 pieces as part of the Skiffy series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.134inch |
| Length | 0.315inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |