Essentra's Skiffy series female polystyrene insulator features a black color, 0.134inch inside diameter, and 0.236inch outside diameter. The insulator is unthreaded and made from polystyrene material. It is available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.134inch |
| Length | 0.394inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |