Essentra's Skiffy connectors feature black female polystyrene construction with an inside diameter of 0.134inch and an outside diameter of 0.236inch. They are available in quantities of 250 and have an unthreaded design. The connectors are made from polystyrene material, providing a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.134inch |
| Length | 1.378inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |