The Skiffy series polystyrene insulator from Essentra is a black, female insulator with an inside diameter of 0.165inch and an outside diameter of 0.315inch. It has a length of 0.118inch and is made of polystyrene material. The insulator is unthreaded and available in quantities of 500 pieces.
Checking distributor stock and pricing after the page loads.
Essentra 005419059914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 0.118inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |