The Skiffy female-female polystyrene insulator features a black color and unthreaded design. It has an inside diameter of 0.165inch and an outside diameter of 0.315inch, with a length of 0.157inch. Made from polystyrene material, this insulator is available in quantities of 500.
Essentra 005420559914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 0.157inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005420559914 to view detailed technical specifications.
No datasheet is available for this part.