The Skiffy series polystyrene insulator from Essentra is a female-female connector component with an outside diameter of 0.315inch and an inside diameter of 0.165inch. It has a length of 0.236inch and is made of polystyrene material. The insulator is available in a package quantity of 500 and is unthreaded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra 005423259914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 0.236inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005423259914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.