The Skiffy series female connectors from Essentra feature a black polystyrene material and an unthreaded design. They have an inside diameter of 0.165inch and an outside diameter of 0.315inch. Each connector is 0.709inch in length and is available in quantities of 500. These connectors are part of the Skiffy series from Essentra.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra 005432859914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 0.709inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005432859914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.