The Essentra Skiffy series connector features a black polystyrene body with a female gender, an outside diameter of 0.315inch, and an inside diameter of 0.165inch. It measures 0.787inch in length and is supplied in a package quantity of 500. The connector is unthreaded.
Essentra 005434059914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 0.787inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005434059914 to view detailed technical specifications.
No datasheet is available for this part.