This black polystyrene connector features female contacts and an unthreaded design. It has an outside diameter of 0.315inch and an inside diameter of 0.165inch, with a length of 1.181inch. The connector is part of the Skiffy series and is packaged in quantities of 500.
Essentra 005440059914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.165inch |
| Length | 1.181inch |
| Material | Polystyrene |
| Outside Diameter | 0.315inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005440059914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.