The Essentra Skiffy series female polystyrene insulator is a black, unthreaded component with an outside diameter of 0.394inch and an inside diameter of 0.205inch. It has a length of 0.157inch and is made from polystyrene. The insulator is available in packs of 500 pieces.
Checking distributor stock and pricing after the page loads.
Essentra 005454559914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.157inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |