The Essentra Skiffy series polystyrene insulator is a female insulator with an inside diameter of 0.205inch and an outside diameter of 0.394inch. It has a length of 0.236inch and is made of polystyrene material. The insulator is black in color and is unthreaded. It is available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.236inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |