The Skiffy series female polystyrene insulator from Essentra features a black color and unthreaded design. With an outside diameter of 0.394inch and an inside diameter of 0.205inch, this insulator measures 0.315inch in length. Made from polystyrene material, it is available in packs of 500 units.
Essentra 005459659914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.315inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005459659914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.