This polystyrene insulator is manufactured by Essentra and features a black color, outside diameter of 0.394inch, inside diameter of 0.205inch, and a length of 0.787inch. It is available in a package quantity of 250 and has an unthreaded design. The insulator is part of the Skiffy series.
Essentra 005468059914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.787inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005468059914 to view detailed technical specifications.
No datasheet is available for this part.