The Skiffy series female polystyrene insulator features a natural color and an outside diameter of 0.394inch. It has an inside diameter of 0.205inch and a length of 1.181inch. The insulator is made of polystyrene and is available in packs of 250. It is unthreaded.
Essentra 005474000014 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 1.181inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005474000014 to view detailed technical specifications.
No datasheet is available for this part.