Essentra 015003000503 technical specifications.
| Inside Diameter | 0.126inch |
| Material | Plastic |
| Outside Diameter | 0.276inch |
| Package Quantity | 1000 |
| Thickness | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 015003000503 to view detailed technical specifications.
No datasheet is available for this part.