Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ESSENTRA
015104000203
Datasheet
Essentra
015104000203
Volume Production
WASHER FLAT RETAINING M4 PLASTIC
WASHER FLAT RETAINING M4 PLASTIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inside Diameter
0.169inch
Material
Plastic
Outside Diameter
0.276inch
Package Quantity
1000
Series
Skiffy
Thickness
0.087inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account