Essentra 015204008703 technical specifications.
| Inside Diameter | 0.169inch |
| Material | Plastic |
| Outside Diameter | 0.315inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Thickness | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 015204008703 to view detailed technical specifications.
No datasheet is available for this part.