Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ESSENTRA
015205008703
Datasheet
Essentra
015205008703
Volume Production
WASHER FLAT RETAINING M5 PLASTIC
WASHER FLAT RETAINING M5 PLASTIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inside Diameter
0.209inch
Material
Plastic
Outside Diameter
0.394inch
Package Quantity
1000
Series
Skiffy
Thickness
0.039inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account