A hexagonal female-female threaded standoff designed for spacing and mounting printed circuit boards. It features a #4-40 internal thread size and is constructed from durable, non-conductive Nylon 6/6. Part of the MicroPlastics series by Essentra Components, formerly Richco.
Checking distributor stock and pricing after the page loads.
| Thread Size | #4-40 |
| Length | 19.05mm |
| Length | 0.75inch |
| Material | Nylon 6/6 |
| Gender | Female-Female |
| Shape | Hexagonal |
| Across Flats | 0.25inch |
| RoHS | Compliant |
| Rohs Phthalates | Compliant |