Essentra 173000500022 technical specifications.
| Inside Diameter | 0.217inch |
| Material | Plastic, Polycarbonate |
| Outside Diameter | 0.472inch |
| Package Quantity | 100 |
| Series | Skiffy |
| Thickness | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 173000500022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.