
The BAB Series Cylindrical Tapered Rubber Silicone Bushing from Essentra features a height of 2.3mm and is made from rubber and silicone materials. It has a maximum operating temperature of 250°C and is designed for push in mounting. The bushing is available in a package quantity of 1000 units.
Sign in to ask questions about the Essentra BAB-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra BAB-1 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 250°C |
| Mount | Push In |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | BAB |
| Shape | Cylindrical, Tapered |
| Thickness | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BAB-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
