BARBED FASTENER 1.783 NYLON BLK
Essentra BHF-13 technical specifications.
| Color | Black |
| Head Diameter | 0.65inch |
| Head Height | 0.062inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 1.525inch |
| Series | BHF |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHF-13 to view detailed technical specifications.
No datasheet is available for this part.