Sign in to ask questions about the Essentra BMS-SAX300MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra BMS-SAX300MM technical specifications.
| Length | 300mm |
| Material | Plastic |
| Mount | PCB |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.6mm |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BMS-SAX300MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.