HOLE PLUG 0.472 THRMPLTC BLACK
Essentra BP-16231 technical specifications.
| Color | Black |
| Flange Diameter | 0.827inch |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Package Quantity | 1000 |
| Panel Thickness | 2mm |
| Series | BP |
| RoHS | Compliant |
No datasheet is available for this part.