
Connector Accessories Blanking Plug Nylon 6/6 Black
Essentra BPE-SC-3-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 3.5mm |
| Series | BPE |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPE-SC-3-01 to view detailed technical specifications.
No datasheet is available for this part.
