HEX STANDOFF #6-32 BRASS 7/8
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Length | 1.125inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 250 |
| Plating | Nickel |
| Series | BTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |