HEX STANDOFF #8-32 BRASS 1-1/4
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Male, Female |
| Length | 1.625inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | BTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |