Essentra CCP-1-01 technical specifications.
| Type | Puller |
| Material | Nylon |
| Color | Natural |
| Application Mounting Hole (Imperial) | 0.125in |
| Board Thickness (Imperial) | 0.0625in |
| Product Length (Imperial) | 1.5in |
| Product Width (Imperial) | 0.37in |
| Product Height (Imperial) | 0.87in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.