Essentra FCRC-26B-4 technical specifications.
| Color | Natural |
| Diameter | 82.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco, FCRC |
| RoHS | Compliant |
No datasheet is available for this part.