Essentra FCRC-26C technical specifications.
| Color | Natural |
| Diameter | 82.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 3.86inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | FCRC |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.