Sign in to ask questions about the Essentra FCSE-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra FCSE-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.541inch |
| Length | 2.087inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Packaging | Bulk |
| Width | 0.752inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCSE-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.