Essentra FF-008-P4X7B technical specifications.
| Color | Black |
| Diameter | 21mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Material | Thermoplastic, TPE |
| Mount | Rivet |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | FF |
| Shape | Cylindrical |
| Thickness | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FF-008-P4X7B to view detailed technical specifications.
No datasheet is available for this part.