Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FGPT-120 Datasheet | Thermal Management | Essentra
Browse
Manufacturers
API
BOM
Account
ESSENTRA
FGPT-120
Datasheet
Essentra
FGPT-120
FAN GUARDS
Thermal Management
Accessories
Thermal Management
Accessories
FAN GUARDS
Package
120
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Essentra FGPT-120 technical specifications.
General
Package/Case
120
Color
Black
Height
119mm
Material
ACRYLONITRILE BUTADIENE STYRENE
Package Quantity
10
Series
Richco
Width
119mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account