Lanyards, Slings and Wire Ropes Lanyard Stainless Steel
Essentra FPC-6 technical specifications.
| Type | Lanyard |
| Body Material | Stainless Steel |
| Product Length (Metric) | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.