
4-way cable tie mount, 0.75"L x 0.75"W, designed for 0.14" tie width. Features natural colored, lead-free nylon construction with a 0.24" height. Offers versatile mounting options via screw or adhesive.
Essentra FTH-5A-RT-C technical specifications.
| Color | Natural |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Series | Richco, FTH |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FTH-5A-RT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
