Essentra HG-11 technical specifications.
| Color | Black |
| Diameter | 23.6mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic |
| Packaging | Bulk |
| Series | Richco, HG |
| Thickness | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra HG-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.