Sign in to ask questions about the Essentra HG-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra HG-14 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.86inch |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic |
| Panel Thickness | 0.063inch |
| Series | HG |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra HG-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.