
Hole Grommet, Black, 1M/Bag, Flex Vinyl RMS-262, 7/16in OD, 3/16in ID, 0.31in Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 10.9mm |
| Flammability Rating | UL94 HB |
| Height | 0.305inch |
| Inside Diameter | 4.76mm |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic, Vinyl |
| Mount | Panel |
| Packaging | Bulk |
| Series | Richco, HG |
| Thickness | 4.57mm |
| RoHS | Compliant |
