Essentra HG-5 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.43inch |
| Inside Diameter | 0.313inch |
| Lead Free | Lead Free |
| Material | TPE, Thermoplastic, Vinyl |
| Panel Thickness | 0.063inch |
| Series | HG |
| RoHS | Compliant |
Download the complete datasheet for Essentra HG-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
