Essentra HN-8-32-01 technical specifications.
| Material | Nylon |
| Package Quantity | 1000 |
| Series | HN |
| Thickness | 0.125inch |
| Width | 0.338inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HN-8-32-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.